Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM 4 Way Surface Mount DIP Switch 4PST, Raised, Top Side Lever Actuator

RS Stock No.: 122-2973Brand: APEMManufacturers Part No.: IKD0405100
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

4PST

Contact Material

Phosphor Bronze Gold Plated

Package Style

DIP

Actuator Type

Raised, Top Side Lever

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem IKD Series SMT DIP Switch, Recessed Actuator

Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.


Features and Benefits

Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.492

BD 0.698 Each (In a Bag of 5) (Exc. Vat)

BD 3.841

BD 0.768 Each (In a Bag of 5) (inc. VAT)

APEM 4 Way Surface Mount DIP Switch 4PST, Raised, Top Side Lever Actuator

BD 3.492

BD 0.698 Each (In a Bag of 5) (Exc. Vat)

BD 3.841

BD 0.768 Each (In a Bag of 5) (inc. VAT)

APEM 4 Way Surface Mount DIP Switch 4PST, Raised, Top Side Lever Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 95BD 0.698BD 3.492
100 - 145BD 0.682BD 3.410
150 - 195BD 0.517BD 2.585
200+BD 0.500BD 2.502

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

4PST

Contact Material

Phosphor Bronze Gold Plated

Package Style

DIP

Actuator Type

Raised, Top Side Lever

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem IKD Series SMT DIP Switch, Recessed Actuator

Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.


Features and Benefits

Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more