Technical Document
Specifications
Brand
ApemNumber of Positions
5
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator Slide
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
BD 4.648
BD 0.930 Each (In a Bag of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Bag of 5) (inc. VAT)
5
BD 4.648
BD 0.930 Each (In a Bag of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | BD 0.930 | BD 4.648 |
125+ | BD 0.869 | BD 4.345 |
Technical Document
Specifications
Brand
ApemNumber of Positions
5
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator Slide
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable