APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator

RS Stock No.: 877-2198Brand: APEMManufacturers Part No.: IKD0800101
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8 way low profile DIL switch,0.3in 50mA
P.O.A.Each (In a Pack of 5) (Exc. Vat)
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 22.869

BD 1.040 Each (In a Tube of 22) (Exc. Vat)

BD 25.156

BD 1.144 Each (In a Tube of 22) (inc. VAT)

APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator

BD 22.869

BD 1.040 Each (In a Tube of 22) (Exc. Vat)

BD 25.156

BD 1.144 Each (In a Tube of 22) (inc. VAT)

APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
22 - 110BD 1.040BD 22.869
132 - 242BD 0.946BD 20.812
264 - 418BD 0.869BD 19.118
440 - 748BD 0.798BD 17.545
770+BD 0.781BD 17.182

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8 way low profile DIL switch,0.3in 50mA
P.O.A.Each (In a Pack of 5) (Exc. Vat)
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8 way low profile DIL switch,0.3in 50mA
P.O.A.Each (In a Pack of 5) (Exc. Vat)
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Exc. Vat)