APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67

RS Stock No.: 864-4437Brand: APEMManufacturers Part No.: IMR7Z462UL
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Gold Plated Silver

Manufacturer Part No.

IMR7Z462UL

Case Colour

Black

Terminal Type

Quick Connect

Country of Origin

France

Product details

Apem IM Series Push Button Switches

IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.

Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles

Stock information temporarily unavailable.

BD 9.366

BD 9.366 Each (Exc. Vat)

BD 10.303

BD 10.303 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67

BD 9.366

BD 9.366 Each (Exc. Vat)

BD 10.303

BD 10.303 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.366
10 - 49BD 8.437
50 - 99BD 7.029
100 - 249BD 6.660
250+BD 6.182

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Gold Plated Silver

Manufacturer Part No.

IMR7Z462UL

Case Colour

Black

Terminal Type

Quick Connect

Country of Origin

France

Product details

Apem IM Series Push Button Switches

IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.

Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles