APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67

RS Stock No.: 223-874Brand: APEMManufacturers Part No.: IPC1SAD1L0S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Voltage Rating

48V ac

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD1L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

BD 16.896

BD 16.896 Each (Exc. Vat)

BD 18.586

BD 18.586 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67

BD 16.896

BD 16.896 Each (Exc. Vat)

BD 18.586

BD 18.586 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 16.896
10 - 49BD 15.213
50 - 99BD 12.678
100 - 249BD 11.968
250+BD 11.116

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Voltage Rating

48V ac

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD1L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6