Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67

RS Stock No.: 223-767Brand: APEMManufacturers Part No.: IPC1SAD2LOS
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

48V ac

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD2LOS

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

BD 17.519

BD 17.519 Each (Exc. Vat)

BD 19.271

BD 19.271 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67

BD 17.519

BD 17.519 Each (Exc. Vat)

BD 19.271

BD 19.271 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, Red LED, 48V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.519
10 - 49BD 15.766
50 - 99BD 13.146
100 - 249BD 12.432
250+BD 11.540

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

48V ac

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD2LOS

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6