Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Voltage Rating
48V ac
Push Button Style
Square
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC1SAD3L0S
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6
BD 16.214
BD 16.214 Each (Exc. Vat)
BD 17.835
BD 17.835 Each (inc. VAT)
1
BD 16.214
BD 16.214 Each (Exc. Vat)
BD 17.835
BD 17.835 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 16.214 |
10 - 49 | BD 14.592 |
50 - 99 | BD 12.155 |
100 - 249 | BD 11.478 |
250+ | BD 10.664 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Voltage Rating
48V ac
Push Button Style
Square
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC1SAD3L0S
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6