APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

RS Stock No.: 226-744Brand: APEMManufacturers Part No.: IPC1SAD5L0S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Voltage Rating

24V dc

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD5L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

BD 3.751

BD 3.751 Each (Exc. Vat)

BD 4.126

BD 4.126 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

BD 3.751

BD 3.751 Each (Exc. Vat)

BD 4.126

BD 4.126 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Voltage Rating

24V dc

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD5L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6