Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

RS Stock No.: 226-182Brand: APEMManufacturers Part No.: IPC1SAD6L0S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD6L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

BD 17.519

BD 17.519 Each (Exc. Vat)

BD 19.271

BD 19.271 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

BD 17.519

BD 17.519 Each (Exc. Vat)

BD 19.271

BD 19.271 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.519
10 - 49BD 15.771
50 - 99BD 13.146
100 - 249BD 12.411
250+BD 11.513

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD6L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6