APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67

RS Stock No.: 225-151Brand: APEMManufacturers Part No.: IPC3FAD1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Terminal Type

Through Hole

Manufacturer Part No.

IPC3FAD1

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

BD 17.006

BD 17.006 Each (Exc. Vat)

BD 18.707

BD 18.707 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67

BD 17.006

BD 17.006 Each (Exc. Vat)

BD 18.707

BD 18.707 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.006
10 - 49BD 15.306
50 - 99BD 12.749
100 - 249BD 12.100
250+BD 11.231

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Terminal Type

Through Hole

Manufacturer Part No.

IPC3FAD1

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6