Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
48V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC3FAD9
Terminal Type
Through Hole
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
BD 15.956
BD 15.956 Each (Exc. Vat)
BD 17.552
BD 17.552 Each (inc. VAT)
1
BD 15.956
BD 15.956 Each (Exc. Vat)
BD 17.552
BD 17.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.956 |
10 - 49 | BD 14.360 |
50 - 99 | BD 11.984 |
100 - 249 | BD 11.352 |
250+ | BD 10.549 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
48V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC3FAD9
Terminal Type
Through Hole
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6