Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
48V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC3SAD9
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
1
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
48V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC3SAD9
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6