Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC5SAD7/1
Terminal Type
Solder
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
1
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.574 |
10 - 49 | BD 12.221 |
50 - 99 | BD 10.186 |
100 - 249 | BD 9.642 |
250+ | BD 8.932 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC5SAD7/1
Terminal Type
Solder
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6