APEM Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 12/48/72V dc, IP67

RS Stock No.: 435-5540Brand: APEMManufacturers Part No.: IPR1SAD2101
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2101

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option

Stock information temporarily unavailable.

BD 18.337

BD 18.337 Each (Exc. Vat)

BD 20.171

BD 20.171 Each (inc. VAT)

APEM Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 12/48/72V dc, IP67

BD 18.337

BD 18.337 Each (Exc. Vat)

BD 20.171

BD 20.171 Each (inc. VAT)

APEM Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 12/48/72V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2101

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option