APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

RS Stock No.: 223-896Brand: APEMManufacturers Part No.: IPR1SAD3104
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

BD 13.810

BD 13.810 Each (Exc. Vat)

BD 15.191

BD 15.191 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

BD 13.810

BD 13.810 Each (Exc. Vat)

BD 15.191

BD 15.191 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 13.810
10 - 49BD 12.430
50 - 99BD 10.329
100 - 249BD 9.768
250+BD 9.086

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6