APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

RS Stock No.: 223-919Brand: APEMManufacturers Part No.: IPR1SAD5104
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD5104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

BD 18.062

BD 18.062 Each (Exc. Vat)

BD 19.868

BD 19.868 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

BD 18.062

BD 18.062 Each (Exc. Vat)

BD 19.868

BD 19.868 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, 28V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 18.062
10 - 49BD 16.258
50 - 99BD 13.536
100 - 249BD 12.837
250+BD 11.908

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD5104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6