APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

RS Stock No.: 224-978Brand: APEMManufacturers Part No.: IPR1SAD7/1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD7/1

Case Colour

Black

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

BD 14.179

BD 14.179 Each (Exc. Vat)

BD 15.597

BD 15.597 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

BD 14.179

BD 14.179 Each (Exc. Vat)

BD 15.597

BD 15.597 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 14.179
10 - 49BD 12.760
50 - 99BD 10.637
100 - 249BD 10.082
250+BD 9.356

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD7/1

Case Colour

Black

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6