APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

RS Stock No.: 224-934Brand: APEMManufacturers Part No.: IPR3FAD-7/1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-7/1

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

BD 15.576

BD 15.576 Each (Exc. Vat)

BD 17.134

BD 17.134 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

BD 15.576

BD 15.576 Each (Exc. Vat)

BD 17.134

BD 17.134 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 15.576
10 - 49BD 14.014
50 - 99BD 11.693
100 - 249BD 11.082
250+BD 10.290

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-7/1

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6