Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

RS Stock No.: 224-675Brand: APEMManufacturers Part No.: IPR3FAD6L0G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD6L0G

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

BD 13.324

BD 13.324 Each (Exc. Vat)

BD 14.656

BD 14.656 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

BD 13.324

BD 13.324 Each (Exc. Vat)

BD 14.656

BD 14.656 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.324
10 - 49BD 11.991
50 - 99BD 10.012
100 - 249BD 9.492
250+BD 8.815

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD6L0G

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6