Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2101
Terminal Type
Solder
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option
BD 18.458
BD 18.458 Each (Exc. Vat)
BD 20.304
BD 20.304 Each (inc. VAT)
1
BD 18.458
BD 18.458 Each (Exc. Vat)
BD 20.304
BD 20.304 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.458 |
10 - 49 | BD 16.621 |
50 - 99 | BD 13.981 |
100 - 249 | BD 13.250 |
250+ | BD 12.320 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2101
Terminal Type
Solder
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option