Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28V dc
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2104
Distrelec Product Id
30400748
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
BD 9.559
BD 9.559 Each (Exc. Vat)
BD 10.515
BD 10.515 Each (inc. VAT)
1
BD 9.559
BD 9.559 Each (Exc. Vat)
BD 10.515
BD 10.515 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.559 |
10 - 49 | BD 8.596 |
50 - 99 | BD 7.194 |
100 - 249 | BD 6.820 |
250+ | BD 6.336 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28V dc
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2104
Distrelec Product Id
30400748
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6