APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1561Brand: APEMManufacturers Part No.: IRC3F452
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F452

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches

Stock information temporarily unavailable.

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 16.176
10 - 49BD 14.570
50 - 99BD 12.204
100 - 249BD 11.578
250+BD 10.758

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F452

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches