APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1511Brand: APEMManufacturers Part No.: IRC3S462
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3S462

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches

Stock information temporarily unavailable.

BD 13.624

BD 13.624 Each (Exc. Vat)

BD 14.986

BD 14.986 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

BD 13.624

BD 13.624 Each (Exc. Vat)

BD 14.986

BD 14.986 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.624
10 - 49BD 12.260
50 - 99BD 10.197
100 - 249BD 9.608
250+BD 8.916

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3S462

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches