Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Green LED, 250V ac, IP67

RS Stock No.: 691-1580Brand: APEMManufacturers Part No.: IRR3S422LOG
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOG

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

Stock information temporarily unavailable.

BD 17.528

BD 17.528 Each (Exc. Vat)

BD 19.281

BD 19.281 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Green LED, 250V ac, IP67

BD 17.528

BD 17.528 Each (Exc. Vat)

BD 19.281

BD 19.281 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Green LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.528
10 - 49BD 15.780
50 - 99BD 13.145
100 - 249BD 12.446
250+BD 11.556

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOG

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V