APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

RS Stock No.: 691-1631Brand: APEMManufacturers Part No.: IRR3S462LOS
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S462LOS

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

Stock information temporarily unavailable.

BD 18.056

BD 18.056 Each (Exc. Vat)

BD 19.862

BD 19.862 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

BD 18.056

BD 18.056 Each (Exc. Vat)

BD 19.862

BD 19.862 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 18.056
10 - 49BD 16.258
50 - 99BD 13.546
100 - 249BD 12.788
250+BD 11.869

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S462LOS

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V