APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 224-136Brand: APEMManufacturers Part No.: ISR3SAD100Distrelec Article No.: 30399209
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

IS Series

Panel Cut Out Diameter

13.6mm

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD100

Distrelec Product Id

30399209

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.445
10 - 49BD 4.895
50 - 99BD 4.081
100 - 249BD 3.839
250+BD 3.564

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

IS Series

Panel Cut Out Diameter

13.6mm

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD100

Distrelec Product Id

30399209

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6