Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Series
IS Series
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
ISR3SAD7/100
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing
Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Standards
IEC 512-4 - IEC-512-6
BD 5.770
BD 5.770 Each (Exc. Vat)
BD 6.347
BD 6.347 Each (inc. VAT)
1
BD 5.770
BD 5.770 Each (Exc. Vat)
BD 6.347
BD 6.347 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.770 |
10 - 49 | BD 5.186 |
50 - 99 | BD 4.323 |
100 - 249 | BD 4.070 |
250+ | BD 3.773 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Series
IS Series
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
ISR3SAD7/100
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing
Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Standards
IEC 512-4 - IEC-512-6