Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
IX
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
28V dc
LED Colour
Black
IP Rating
IP67, IP69K
Legend
Blank
Manufacturer Part No.
IXP3S12M
Country of Origin
France
Stock information temporarily unavailable.
BD 6.347
BD 6.347 Each (Exc. Vat)
BD 6.982
BD 6.982 Each (inc. VAT)
APEM IX Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Black LED, 28V dc, IP67, IP69K
1
BD 6.347
BD 6.347 Each (Exc. Vat)
BD 6.982
BD 6.982 Each (inc. VAT)
APEM IX Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Black LED, 28V dc, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.347 |
10 - 99 | BD 6.094 |
100+ | BD 5.126 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
IX
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
28V dc
LED Colour
Black
IP Rating
IP67, IP69K
Legend
Blank
Manufacturer Part No.
IXP3S12M
Country of Origin
France