Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.8mm
Contact Current Rating
5 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Quick Connect, Solder
Legend Text
Ventilator Fan (Symbol)
Actuator Shape
Rectangular
DC Voltage Rating
24V
Panel Cut Out Size
21.08 x 36.8mm
Operating Temperature Range
-40 → +85°C
Case Material
PA 6.6
Contact Material
Silver
Maximum Operating Temperature
+85°C
Legend Text Colour
White (Symbol)
Minimum Operating Temperature
-40°C
Country of Origin
France
BD 135.575
BD 13.558 Each (In a Tray of 10) (Exc. Vat)
BD 149.133
BD 14.914 Each (In a Tray of 10) (inc. VAT)
10
BD 135.575
BD 13.558 Each (In a Tray of 10) (Exc. Vat)
BD 149.133
BD 14.914 Each (In a Tray of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.8mm
Contact Current Rating
5 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Quick Connect, Solder
Legend Text
Ventilator Fan (Symbol)
Actuator Shape
Rectangular
DC Voltage Rating
24V
Panel Cut Out Size
21.08 x 36.8mm
Operating Temperature Range
-40 → +85°C
Case Material
PA 6.6
Contact Material
Silver
Maximum Operating Temperature
+85°C
Legend Text Colour
White (Symbol)
Minimum Operating Temperature
-40°C
Country of Origin
France
