APEM Keylock Switch, DPDT, 4 A 4-Way Common-Key

RS Stock No.: 125-8236Brand: APEMManufacturers Part No.: LK69GB126M3
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

4 A

Key Type

Common

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation

Depth Behind Panel

22.29mm

Key Index Angle

45°

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULUs Listed File E83438

Voltage Rating AC

125V

Voltage Rating DC

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

6000Cycles

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL

BD 14.746

BD 14.746 Each (Exc. Vat)

BD 16.221

BD 16.221 Each (inc. VAT)

APEM Keylock Switch, DPDT, 4 A 4-Way Common-Key

BD 14.746

BD 14.746 Each (Exc. Vat)

BD 16.221

BD 16.221 Each (inc. VAT)

APEM Keylock Switch, DPDT, 4 A 4-Way Common-Key

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 14.746
25 - 49BD 14.014
50 - 99BD 13.282
100 - 249BD 12.639
250+BD 11.456

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

4 A

Key Type

Common

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation

Depth Behind Panel

22.29mm

Key Index Angle

45°

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULUs Listed File E83438

Voltage Rating AC

125V

Voltage Rating DC

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

6000Cycles

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL