Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA @ 12 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
10mm
Width
2.6mm
Depth
6.5mm
Dimensions
10 x 6.5 x 2.6mm
Contact Resistance
20mΩ
Voltage Rating
12V
Contact Material
Gold Plated Nickel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Country of Origin
France
Product details
Flush actuators series NK236
Miniature single-pole slide switch with flush actuator
2.54mm PCB mounting pitch
End-stackable body style
Gold plated contacts
Ideal for replacing pin and jumper switches
BD 6.738
BD 1.348 Each (In a Pack of 5) (Exc. Vat)
BD 7.412
BD 1.483 Each (In a Pack of 5) (inc. VAT)
5
BD 6.738
BD 1.348 Each (In a Pack of 5) (Exc. Vat)
BD 7.412
BD 1.483 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.348 | BD 6.738 |
25 - 45 | BD 1.226 | BD 6.132 |
50 - 120 | BD 1.166 | BD 5.830 |
125 - 245 | BD 1.028 | BD 5.142 |
250+ | BD 0.852 | BD 4.262 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA @ 12 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
10mm
Width
2.6mm
Depth
6.5mm
Dimensions
10 x 6.5 x 2.6mm
Contact Resistance
20mΩ
Voltage Rating
12V
Contact Material
Gold Plated Nickel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Country of Origin
France
Product details
Flush actuators series NK236
Miniature single-pole slide switch with flush actuator
2.54mm PCB mounting pitch
End-stackable body style
Gold plated contacts
Ideal for replacing pin and jumper switches