Technical Document
Specifications
Brand
ApemSeries
NZ
Number of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Lever
Contact Voltage Rating
125V ac
Contact Current Rating
2 A
Contact Material
Silver Alloy
Joystick Travel
15 °
Terminal Type
Solder
Depth Behind Panel
25.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50°C
Handle Height
34.5mm
BD 32.430
BD 32.430 Each (Exc. Vat)
BD 35.673
BD 35.673 Each (inc. VAT)
1
BD 32.430
BD 32.430 Each (Exc. Vat)
BD 35.673
BD 35.673 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 32.430 |
5 - 9 | BD 29.850 |
10 - 24 | BD 29.185 |
25 - 49 | BD 27.700 |
50+ | BD 26.760 |
Technical Document
Specifications
Brand
ApemSeries
NZ
Number of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Lever
Contact Voltage Rating
125V ac
Contact Current Rating
2 A
Contact Material
Silver Alloy
Joystick Travel
15 °
Terminal Type
Solder
Depth Behind Panel
25.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50°C
Handle Height
34.5mm