APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

RS Stock No.: 691-9597Brand: APEMManufacturers Part No.: PBAR9AF0000A0B
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Features and Benefits

  • Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.

  • Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.

  • Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.

Applications

  • Food processing industry

  • Medical applications

  • Mining industry

Stock information temporarily unavailable.

BD 29.420

BD 29.420 Each (Exc. Vat)

BD 32.362

BD 32.362 Each (inc. VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

BD 29.420

BD 29.420 Each (Exc. Vat)

BD 32.362

BD 32.362 Each (inc. VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 29.420
10 - 24BD 26.472
25 - 49BD 24.128
50 - 99BD 22.346
100+BD 21.164

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Features and Benefits

  • Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.

  • Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.

  • Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.

Applications

  • Food processing industry

  • Medical applications

  • Mining industry