APEM Red Tact Switch, SPST 50mA 8.35mm Through Hole

RS Stock No.: 270-7808Brand: APEMManufacturers Part No.: PHAP5-30RA2H3T2N2Distrelec Article No.: 30251906
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

8.35mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 55.000

BD 0.110 Each (In a Bag of 500) (Exc. Vat)

BD 60.500

BD 0.121 Each (In a Bag of 500) (inc. VAT)

APEM Red Tact Switch, SPST 50mA 8.35mm Through Hole

BD 55.000

BD 0.110 Each (In a Bag of 500) (Exc. Vat)

BD 60.500

BD 0.121 Each (In a Bag of 500) (inc. VAT)

APEM Red Tact Switch, SPST 50mA 8.35mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

8.35mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China