APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, IP65

RS Stock No.: 193-1930Brand: APEMManufacturers Part No.: PR00100XXXX0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Illuminated

No

Series

PR

Panel Cut Out Diameter

14.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP65

Contact Current Rating

50 mA

Manufacturer Part No.

PR00100XXXX0

Panel Cut Out Height

25mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 17.820

BD 17.820 Each (Exc. Vat)

BD 19.602

BD 19.602 Each (inc. VAT)

APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, IP65

BD 17.820

BD 17.820 Each (Exc. Vat)

BD 19.602

BD 19.602 Each (inc. VAT)

APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Illuminated

No

Series

PR

Panel Cut Out Diameter

14.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP65

Contact Current Rating

50 mA

Manufacturer Part No.

PR00100XXXX0

Panel Cut Out Height

25mm

Country of Origin

Italy