Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Blue, Green, Red
Mounting Hole Size
10mm
Lamp Type
LED
Lamp Size
5 mm
Termination Type
Lead Wires
IP Rating
IP67
Series
Q10
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 15.543
BD 15.543 Each (Exc. Vat)
BD 17.097
BD 17.097 Each (inc. VAT)
APEM Q10 Series Blue, Green, Red Panel Mount Indicator, 24V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP67
1
BD 15.543
BD 15.543 Each (Exc. Vat)
BD 17.097
BD 17.097 Each (inc. VAT)
APEM Q10 Series Blue, Green, Red Panel Mount Indicator, 24V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.543 |
10 - 24 | BD 14.916 |
25 - 49 | BD 14.338 |
50 - 99 | BD 14.003 |
100+ | BD 13.706 |
Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Blue, Green, Red
Mounting Hole Size
10mm
Lamp Type
LED
Lamp Size
5 mm
Termination Type
Lead Wires
IP Rating
IP67
Series
Q10
Country of Origin
United Kingdom