Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Green Panel Mount Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 786-4255Brand: APEMManufacturers Part No.: QS103XXHG220Distrelec Article No.: 30023839
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Green

Current Rating

3mA

Intensity

1200mcd

Length

28.2mm

Length

28.2 mm

Distrelec Product Id

30023839

Country of Origin

United Kingdom

Product details

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Stock information temporarily unavailable.

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

APEM Green Panel Mount Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
Select packaging type

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

APEM Green Panel Mount Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.536
10 - 24BD 2.378
25 - 49BD 2.320
50 - 99BD 2.278
100+BD 2.132

Technical Document

Specifications

Brand

Apem

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Green

Current Rating

3mA

Intensity

1200mcd

Length

28.2mm

Length

28.2 mm

Distrelec Product Id

30023839

Country of Origin

United Kingdom

Product details

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised