APEM Red Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 786-4325Brand: APEMManufacturers Part No.: QS123XXR24
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Red

Current Rating

20mA

Intensity

25mcd

Length

28.5mm

Country of Origin

United Kingdom

Product details

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.431

BD 2.431 Each (Exc. Vat)

BD 2.674

BD 2.674 Each (inc. VAT)

APEM Red Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination

BD 2.431

BD 2.431 Each (Exc. Vat)

BD 2.674

BD 2.674 Each (inc. VAT)

APEM Red Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.431
10 - 24BD 2.260
25 - 49BD 2.189
50 - 99BD 2.162
100+BD 2.008

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Red

Current Rating

20mA

Intensity

25mcd

Length

28.5mm

Country of Origin

United Kingdom

Product details

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more