Technical Document
Specifications
Brand
ApemVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Red
Current Rating
3mA
Intensity
6000mcd
Length
28mm
Country of Origin
United Kingdom
Product details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
BD 2.688
BD 2.688 Each (Exc. Vat)
BD 2.957
BD 2.957 Each (inc. VAT)
Standard
1
BD 2.688
BD 2.688 Each (Exc. Vat)
BD 2.957
BD 2.957 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.688 |
10 - 24 | BD 2.536 |
25 - 49 | BD 2.478 |
50 - 99 | BD 2.436 |
100+ | BD 2.294 |
Technical Document
Specifications
Brand
ApemVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Red
Current Rating
3mA
Intensity
6000mcd
Length
28mm
Country of Origin
United Kingdom
Product details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised