Apem 2 Way PCB SIP Switch SPST

RS Stock No.: 877-2371Brand: APEMManufacturers Part No.: SIP-02TV
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

PCB

Contact Configuration

SPST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

5 V dc, 50V dc

Country of Origin

China

Product details

APEM SIP Series,Straight,Single in Line

Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 2 Way Through Hole SIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.142

BD 1.028 Each (In a Bag of 5) (Exc. Vat)

BD 5.656

BD 1.131 Each (In a Bag of 5) (inc. VAT)

Apem 2 Way PCB SIP Switch SPST

BD 5.142

BD 1.028 Each (In a Bag of 5) (Exc. Vat)

BD 5.656

BD 1.131 Each (In a Bag of 5) (inc. VAT)

Apem 2 Way PCB SIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 120BD 1.028BD 5.142
125+BD 0.974BD 4.868

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 2 Way Through Hole SIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

PCB

Contact Configuration

SPST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

5 V dc, 50V dc

Country of Origin

China

Product details

APEM SIP Series,Straight,Single in Line

Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 2 Way Through Hole SIP Switch SPST
P.O.A.Each (In a Pack of 5) (Exc. Vat)