Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apem SN 10kΩ Linear T-Bar Fader Panel Mount, SN104SB

RS Stock No.: 922-8787Brand: APEMManufacturers Part No.: SN104SB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Apem

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

58.9mm

Shaft Diameter

5 mm

Actuator Type

Lever

Series

SN

Country of Origin

United Kingdom

Product details

APEM SN Series T-Bar Faders

The SN series of precision T-bar faders from APEM feature the latest generation Hall effect sensors and industry standard mounting. With precision ball race bearings and PTFE guides, these faders offer absolute positioning. SN T-bar faders are provided with both a barrel and a bullet aluminium handle.

SN T-bar faders are constructed from mineral filled nylon with an acetyl lever and aluminium handle. With a 0.5 N operating force, these T-bar faders have a friction clutch centring lever action

Noise free operation
Magnetic shielding
Operating temperature of -20°C to +70°C
Expected lifetime of 1 million cycles
65 g weight
63° angle mechanical movement (±31.5° from the centre)

Product Application Information

Suitable applications for these T-bar faders include sound and broadcasting panels and video and image-editing equipment. SN series faders are also recommended for lighting panel equipment, music studio equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 70.486

BD 70.486 Each (Exc. Vat)

BD 77.535

BD 77.535 Each (inc. VAT)

Apem SN 10kΩ Linear T-Bar Fader Panel Mount, SN104SB

BD 70.486

BD 70.486 Each (Exc. Vat)

BD 77.535

BD 77.535 Each (inc. VAT)

Apem SN 10kΩ Linear T-Bar Fader Panel Mount, SN104SB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 70.486
3 - 4BD 62.170
5 - 9BD 52.605
10 - 19BD 49.980
20+BD 47.544

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

58.9mm

Shaft Diameter

5 mm

Actuator Type

Lever

Series

SN

Country of Origin

United Kingdom

Product details

APEM SN Series T-Bar Faders

The SN series of precision T-bar faders from APEM feature the latest generation Hall effect sensors and industry standard mounting. With precision ball race bearings and PTFE guides, these faders offer absolute positioning. SN T-bar faders are provided with both a barrel and a bullet aluminium handle.

SN T-bar faders are constructed from mineral filled nylon with an acetyl lever and aluminium handle. With a 0.5 N operating force, these T-bar faders have a friction clutch centring lever action

Noise free operation
Magnetic shielding
Operating temperature of -20°C to +70°C
Expected lifetime of 1 million cycles
65 g weight
63° angle mechanical movement (±31.5° from the centre)

Product Application Information

Suitable applications for these T-bar faders include sound and broadcasting panels and video and image-editing equipment. SN series faders are also recommended for lighting panel equipment, music studio equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more