APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal

RS Stock No.: 103-5580Brand: APEMManufacturers Part No.: SW236/7
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

7.5mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Angled switches, horizontal mounting at right angles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.609

BD 4.609 Each (Exc. Vat)

BD 5.070

BD 5.070 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal

BD 4.609

BD 4.609 Each (Exc. Vat)

BD 5.070

BD 5.070 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 4.609
25 - 49BD 3.784
50 - 99BD 3.448
100 - 249BD 3.250
250+BD 3.014

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

7.5mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Angled switches, horizontal mounting at right angles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in