Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30400753
Country of Origin
France
Product details
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)
BD 4.125
BD 4.125 Each (Exc. Vat)
BD 4.537
BD 4.537 Each (inc. VAT)
1
BD 4.125
BD 4.125 Each (Exc. Vat)
BD 4.537
BD 4.537 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 4.125 |
25 - 49 | BD 3.382 |
50 - 99 | BD 3.108 |
100 - 249 | BD 2.904 |
250+ | BD 2.695 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30400753
Country of Origin
France
Product details
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)