Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V

RS Stock No.: 664-339Brand: APEMManufacturers Part No.: TP32P0080
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

TP

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

20V

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Contact Material

Gold Plated Brass

Manufacturer Part No.

TP32P0080

Country of Origin

France

Product details

Momentary Action

Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching

Stock information temporarily unavailable.

BD 3.212

BD 3.212 Each (Exc. Vat)

BD 3.533

BD 3.533 Each (inc. VAT)

APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V

BD 3.212

BD 3.212 Each (Exc. Vat)

BD 3.533

BD 3.533 Each (inc. VAT)

APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.212
10 - 49BD 2.888
50 - 99BD 2.409
100 - 249BD 2.266
250+BD 2.101

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

TP

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

20V

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Contact Material

Gold Plated Brass

Manufacturer Part No.

TP32P0080

Country of Origin

France

Product details

Momentary Action

Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching