Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Rocker Switch Connector for use with Rocker Switch

RS Stock No.: 507-277Brand: APEMManufacturers Part No.: U2292
brand-logo
View all in Rocker Switch Connectors

Technical Document

Specifications

Brand

Apem

Accessory Type

Connector

For Use With

Rocker Switch

Country of Origin

France

Product details

KR Rocker Cases - Double Pole

Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals

IP68 Modular KR Series

Stock information temporarily unavailable.

BD 1.936

BD 1.936 Each (Exc. Vat)

BD 2.130

BD 2.130 Each (inc. VAT)

APEM Rocker Switch Connector for use with Rocker Switch

BD 1.936

BD 1.936 Each (Exc. Vat)

BD 2.130

BD 2.130 Each (inc. VAT)

APEM Rocker Switch Connector for use with Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.936
25 - 99BD 1.810
100 - 249BD 1.771
250+BD 1.738

Technical Document

Specifications

Brand

Apem

Accessory Type

Connector

For Use With

Rocker Switch

Country of Origin

France

Product details

KR Rocker Cases - Double Pole

Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals

IP68 Modular KR Series