Technical Document
Specifications
Brand
ApemAccessory Type
Boot
For Use With
800 Series Push Button Switch
Colour
Red
Country of Origin
France
Product details
Silicone boots for 8000 series
Protects against dust, water and sand.Protection index:
IP 65.
Stock information temporarily unavailable.
BD 19.745
BD 3.949 Each (In a Pack of 5) (Exc. Vat)
BD 21.719
BD 4.344 Each (In a Pack of 5) (inc. VAT)
APEM Push Button Boot for Use with 800 Series Push Button Switch
5
BD 19.745
BD 3.949 Each (In a Pack of 5) (Exc. Vat)
BD 21.719
BD 4.344 Each (In a Pack of 5) (inc. VAT)
APEM Push Button Boot for Use with 800 Series Push Button Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 3.949 | BD 19.745 |
125 - 495 | BD 3.795 | BD 18.975 |
500 - 1245 | BD 3.652 | BD 18.260 |
1250 - 2495 | BD 3.570 | BD 17.848 |
2500+ | BD 3.498 | BD 17.490 |
Technical Document
Specifications
Brand
ApemAccessory Type
Boot
For Use With
800 Series Push Button Switch
Colour
Red
Country of Origin
France
Product details
Silicone boots for 8000 series
Protects against dust, water and sand.Protection index:
IP 65.