Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Mixer Nozzle, 50.0ml 24 Mixing elements 4.8in

RS Stock No.: 136-3717Brand: AralditeManufacturers Part No.: 25000196
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50.0ml

Number of Mixing Elements

24

Length

4.8in

Country of Origin

United Kingdom

Product details

Araldite Mixer Nozzles

The Araldite epoxy mixer nozzles can be used with the Araldite 200 cartridges.
The mixer nozzles ensure that you can mix and apply the adhesive easily.

Stock information temporarily unavailable.

P.O.A.

Mixer Nozzle, 50.0ml 24 Mixing elements 4.8in

P.O.A.

Mixer Nozzle, 50.0ml 24 Mixing elements 4.8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50.0ml

Number of Mixing Elements

24

Length

4.8in

Country of Origin

United Kingdom

Product details

Araldite Mixer Nozzles

The Araldite epoxy mixer nozzles can be used with the Araldite 200 cartridges.
The mixer nozzles ensure that you can mix and apply the adhesive easily.