Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mixer Nozzle, 380.0ml 18 Mixing elements 7.36in

RS Stock No.: 136-3718Brand: AralditeManufacturers Part No.: 25000197
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

380.0ml

Number of Mixing Elements

18

Length

7.36in

Country of Origin

United Kingdom

Product details

Araldite Mixer Nozzles

The Araldite epoxy mixer nozzles can be used with the Araldite 200 cartridges.
The mixer nozzles ensure that you can mix and apply the adhesive easily.

Stock information temporarily unavailable.

P.O.A.

Mixer Nozzle, 380.0ml 18 Mixing elements 7.36in

P.O.A.

Mixer Nozzle, 380.0ml 18 Mixing elements 7.36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

380.0ml

Number of Mixing Elements

18

Length

7.36in

Country of Origin

United Kingdom

Product details

Araldite Mixer Nozzles

The Araldite epoxy mixer nozzles can be used with the Araldite 200 cartridges.
The mixer nozzles ensure that you can mix and apply the adhesive easily.