Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite FSR07BE 15g,2

RS Stock No.: 212-2475Brand: Arcol OhmiteManufacturers Part No.: FSR07BE
brand-logo
View all in Force Sensors

Technical Document

Specifications

Operating Force

15g

Pin Count

2

Dimensions

56.34 x 18.00mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3.090

BD 3.090 Each (Exc. Vat)

BD 3.399

BD 3.399 Each (inc. VAT)

Arcol Ohmite FSR07BE 15g,2

BD 3.090

BD 3.090 Each (Exc. Vat)

BD 3.399

BD 3.399 Each (inc. VAT)

Arcol Ohmite FSR07BE 15g,2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Force

15g

Pin Count

2

Dimensions

56.34 x 18.00mm

Country of Origin

China