Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 97.7x47.5mm
Technical Document
Specifications
Brand
Arcol OhmiteDimensions
97.7x47.5mm
Thickness
0.5mm
Length
97.7mm
Width
47.5mm
Diameter
4.4mm
Thermal Conductivity
3W/m·K
Material
Silicone
Self-Adhesive
No
Country of Origin
China
Stock information temporarily unavailable.
BD 2.590
BD 2.590 Each (Exc. Vat)
BD 2.849
BD 2.849 Each (inc. VAT)
Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 97.7x47.5mm
1
BD 2.590
BD 2.590 Each (Exc. Vat)
BD 2.849
BD 2.849 Each (inc. VAT)
Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 97.7x47.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.590 |
10+ | BD 2.409 |
Technical Document
Specifications
Brand
Arcol OhmiteDimensions
97.7x47.5mm
Thickness
0.5mm
Length
97.7mm
Width
47.5mm
Diameter
4.4mm
Thermal Conductivity
3W/m·K
Material
Silicone
Self-Adhesive
No
Country of Origin
China